Reference Only

1434701

Obsolete
Standard Circular Connector SAC-5P-MINMS TR-DN

Manufacturer:

Mfr Part:
1434701

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryStandard Circular Connector
Number of Positions5 Position
IP RatingIP65
SeriesSAC
Cable Diameter25 mm
Contact MaterialCopper Zinc
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Thread Size7/8 in
Part # AliasesSAC-5P-MINMS_TR-DN SAC5PMINMSTRDN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?