Reference Only
1439434
Obsolete
Sensor Cables / Actuator Cables SAC-3P-M12MR/0.3- PUR/CI-1L-Z
Datasheet
1439434 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A Pin Count | 3 Position | |
| Gender | Male | |
| Cable Length | 300 mm (11.811 in) | |
| Jacket Color | Black | |
| Series | SAC | |
| Description/Function | Sensor/actuator cable, 3-position | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PLUSCON Field | |
| Part # Aliases | SAC-3P-M12MR/0_3-PUR/CI-1L-Z SAC3PM12MR03PURCI1LZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?