
144168
Obsolete
Terminal Block Tools & Accessories
Datasheet
144168 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Accessories | |
| Type | Spacer | |
| Color | Black | |
| Material | Thermoplastic (TP) | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | LDG-S | |
| Subcategory | Terminal Blocks | |
| Tradename | LDG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?