Reference Only
1450630000
Electrical Enclosure Accessories .
Datasheet
1450630000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Plates | |
| Type | Insert Plate | |
| Length | 90.5 mm | |
| Width | 51.5 mm | |
| Height | 23 mm | |
| Color | Black | |
| Material | Polycarbonate (PC) | |
| IP Rating | IP65 | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,91 € | 15,91 € | |
| 14,20 € | 71,00 € | |
| 13,04 € | 326,00 € | |
| 12,42 € | 621,00 € | |
| 11,83 € | 1.183,00 € | |
| 11,16 € | 2.232,00 € |
Need more?