Reference Only
14520-EZAB-200-0EC
D-Sub Cables 20-20P MDR CBL ASSY HI SPEED 2M.
Datasheet
14520-EZAB-200-0EC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Cables | |
| Type | Mini D Ribbon Cable | |
| Connector End A | MDR | |
| Connector End A Pin Count | 20 Position | |
| Connector End B | MDR | |
| Connector End B Pin Count | 20 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 28 AWG | |
| Jacket Color | Brown (Beige) | |
| Voltage Rating | 30 V | |
| Packaging | Each | |
| Current Rating | 1 A | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | D-Sub Cables | |
| Series | 14520 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 05113521710 80008053102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 67,37 € | 336,85 € | |
| 60,98 € | 609,80 € | |
| 59,29 € | 1.482,25 € | |
| 58,13 € | 2.906,50 € | |
| 55,67 € | 5.567,00 € |
Need more?