Reference Only
14526-EZ5B-050-02C
D-Sub Cables 26/26 POSITION CABLE .5 METER LENGTH.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Cables | |
| Type | Mini D Ribbon Cable | |
| Connector End A | MDR | |
| Connector End A Pin Count | 26 Position | |
| Connector End B | MDR | |
| Connector End B Pin Count | 26 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 30 AWG | |
| Cable Length | 500 mm | |
| Jacket Color | Brown (Beige) | |
| Shielding | Shielded | |
| Voltage Rating | 30 V | |
| Packaging | Each | |
| Current Rating | 1 A | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | D-Sub Cables | |
| Series | 14526 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 05113521719 80008053193 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 71,78 € | 358,90 € | |
| 61,02 € | 610,20 € | |
| 59,49 € | 1.487,25 € | |
| 59,48 € | 2.974,00 € | |
| 57,39 € | 5.739,00 € |
Need more?