Reference Only

14526-EZHB-A00-0QC

Obsolete
D-Sub Cables 26-26P MDR CBL ASSY HI SPEED 10M

Manufacturer:

Mfr Part:
14526-EZHB-A00-0QC

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Cables
TypeMini D Ribbon Cable
Connector End AMDR
Connector End A Pin Count26 Position
Connector End BMDR
Connector End B Pin Count26 Position
GenderMale / Male
Wire Gauge - AWG30 AWG
Cable Length10 m
Jacket ColorBrown (Beige)
Voltage Rating30 V
Current Rating1 A
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeD-Sub Cables
Series14526
SubcategoryCable Assemblies
Part # Aliases07630809776 80001261108 80008055370

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?