Reference Only
1453009
Circular Metric Connectors SACB-6/ 6-L-SC SCO P.
Datasheet
1453009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 x 6 | |
| Termination Style | Spring Cage | |
| IP Rating | IP65 | |
| Series | M12 A-code | |
| Shell Style | Socket | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors | |
| Tradename | PLUSCON Field | |
| Part # Aliases | SACB-6/_6-L-SC_SCO_P SACB66LSCSCOP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 93,93 € | 93,93 € |
Need more?