Reference Only
1456815
Sensor Cables / Actuator Cables SAC-3P-M12MS/ 0,3-800/M12FR.
Datasheet
1456815 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 3 Position | |
| Gender | Male / Female | |
| Coding | A Coded | |
| Cable Length | 300 mm (11.811 in) | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| Wire Gauge - AWG | 22 AWG | |
| Jacket Color | Gray | |
| IP Rating | IP65, IP68, IP69K | |
| Cable Length - Imperial | 11.81 in | |
| Cable Length - Metric | 300 mm | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PLUSCON Field | |
| Part # Aliases | SAC-3P-M12MS/_0,3-800/M12FR SAC3PM12MS03800M12FR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,09 € | 20,09 € |
Need more?