
1460620000
Cartridge Fuses .
Datasheet
1460620000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cartridge Fuses | |
| Current Rating | 5 A | |
| Fuse Type | Fast Blow | |
| Fuse Size / Group | 6.3 mm x 32 mm | |
| Voltage Rating AC | 500 VAC | |
| Interrupt Rating | 50 kA | |
| Termination Style | Axial | |
| Body Style | Cylindrical | |
| Subcategory | Fuses | |
| Type | Plugged Cartridge Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,36 € | 23,60 € | |
| 1,95 € | 97,50 € | |
| 1,81 € | 181,00 € | |
| 1,62 € | 405,00 € | |
| 1,49 € | 745,00 € | |
| 1,37 € | 1.370,00 € | |
| 1,32 € | 3.300,00 € |
Need more?