Reference Only
1461140000
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1461140000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Type | 4J Exe (Increased Safety) Ex Plastic Straight Cable Gland | |
| Color | Black, Red | |
| Material | Polyamide (PA) | |
| Screw/Thread Size | M20 | |
| Cable Diameter | 12 mm | |
| Mounting Style | Cable | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,26 € | 65,20 € | |
| 3,11 € | 186,60 € | |
| 2,96 € | 296,00 € | |
| 2,78 € | 722,80 € | |
| 2,75 € | 1.375,00 € | |
| 2,61 € | 2.610,00 € | |
| 2,56 € | 6.400,00 € |
Need more?