Reference Only
146184-0050
Obsolete
Antennas Ultra Wideband (UWB) PCB Antenna w/ Balanced Transmission, 17.6mm Width, 50mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s
Datasheet
146184-0050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Minimum Frequency | 3 GHz | |
| Maximum Frequency | 6 GHz | |
| Length | 47 mm | |
| Series | 146184 | |
| Cable Length | 50 mm | |
| Subcategory | Antennas | |
| Part # Aliases | 1461840050 01461840050 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?