Reference Only
1461840100
Antennas Ultra Wideband (UWB) PCB Antenna w/ Balanced Transmission, 17.6mm Width, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s
Datasheet
1461840100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 3 GHz | |
| Maximum Frequency | 6 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - Cellular, NBIoT, LTE | 5G, Cellular (NBIoT, LTE) | |
| Protocol - Sub GHz | ISM, U-NII | |
| Mechanical Style | PCB Trace | |
| Style | I-Bar Flex | |
| Gain | 4.5 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX MHF | |
| Center Frequency | 4.5 GHz | |
| Length | 47 mm | |
| Width | 17.6 mm | |
| Cable Type | 100 mm Coax | |
| Series | 146184 | |
| Cable Length | 100 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?