Reference Only
146185-0050
Antennas Cellular Quad-band Flex Antenna, 15mm Width, 50mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s.
Datasheet
146185-0050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 824 MHz | |
| Maximum Frequency | 6 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Protocol - GPS, GLONASS | GLONASS, GPS | |
| Protocol - WiFi - 802.11 | WLAN | |
| Protocol - Sub GHz | ISM, U-NII | |
| Mechanical Style | PCB Trace | |
| Style | T-Bar Flex | |
| Gain | 1.6 dBi, 3.4 dBi, 4.2 dBi | |
| Impedance | 50 Ohms | |
| Number of Bands | 3 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX MHF | |
| Center Frequency | 898 MHz, 2.205 GHz, 4.5 GHz | |
| Length | 84 mm | |
| Width | 15 mm | |
| Height | 0.1 mm | |
| Cable Type | 50 mm Coax | |
| Series | 146185 | |
| Cable Length | 50 mm | |
| Subcategory | Antennas | |
| Part # Aliases | 1461850050 01461850050 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,14 € | 5.136,00 € | |
| 2,11 € | 10.128,00 € |
Need more?