Reference Only
146186-0250
Obsolete
Antennas Wi-Fi 6E+GNSS Flex Cabled Balanced Antenna, 18mm Width, 250mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s
Datasheet
146186-0250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 1.57542 GHz | |
| Maximum Frequency | 6 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - GPS, GLONASS | GLONASS, GPS | |
| Protocol - WiFi - 802.11 | 802.11, WiFi, WLAN | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee), 802.16 | |
| Protocol - Sub GHz | ISM, U-NII | |
| Mechanical Style | PCB Trace | |
| Style | T-Bar Flex | |
| Gain | 4 dBi | |
| Impedance | 50 Ohms | |
| Number of Bands | 5 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX MHF | |
| Center Frequency | 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz | |
| Length | 53 mm | |
| Width | 18 mm | |
| Height | 0.1 mm | |
| Cable Type | 250 mm Coax | |
| Series | 146186 | |
| Cable Length | 250 mm | |
| Polarization | Linear | |
| Subcategory | Antennas | |
| Part # Aliases | 1461860250 01461860250 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| TARIC | 8529109500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?