Reference Only
146187-0200
Antennas Wi-Fi 6E PCB Cabled Balanced Antenna, 9mm Width, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s.
Datasheet
146187-0200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 5.85 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - GPS, GLONASS | GLONASS, GPS | |
| Protocol - WiFi - 802.11 | 802.11, WiFi, WLAN | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee), 802.16 | |
| Protocol - Sub GHz | ISM, U-NII | |
| Mechanical Style | PCB Trace | |
| Style | T-Bar | |
| Gain | 4 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 2 W | |
| Number of Bands | 2 Band | |
| Mounting Style | Screw | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX MHF | |
| Center Frequency | 2.45 GHz, 5.5 GHz | |
| Length | 40.95 mm | |
| Width | 9 mm | |
| Height | 0.7 mm | |
| Cable Type | 200 mm Coax | |
| Series | 146187 | |
| Cable Length | 200 m | |
| Subcategory | Antennas | |
| Part # Aliases | 1461870200 01461870200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5) |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative