
146234-0150
Obsolete
Antennas 698MHz-6GHz Wide Band Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s
Datasheet
146234-0150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 6 GHz | |
| Length | 140 mm | |
| Series | 146234 | |
| Cable Length | 150 mm | |
| Subcategory | Antennas | |
| Part # Aliases | 01462340150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?