Reference Only
1463720000
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1463720000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Type | EMC Cable Gland | |
| Material | Brass, Nickel Plated | |
| Screw/Thread Size | M25 | |
| Length | 63.5 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 7326909890 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,01 € | 32,01 € | |
| 27,20 € | 272,00 € | |
| 25,50 € | 637,50 € | |
| 24,28 € | 1.214,00 € | |
| 23,84 € | 2.384,00 € |
Need more?