1469077-1 TE Connectivity

1469077-1

Obsolete
Hard Metric Connectors HMZD 2PAIR REC. ASSY 50MM MOD

Manufacturer:

Mfr Part:
1469077-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHard Metric Connectors
ProductReceptacles
Number of Rows4 Row
Number of Positions80 Position
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight
Contact PlatingTin
SeriesZ-Pack HM
PackagingTube
Contact MaterialCopper, Nickel, Silicon
Housing MaterialPolyester (PCT)
Pitch2.5 mm
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8466944000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?