
1469921-1
Obsolete
Micro TCA Connectors RIGHT ANGLE PLUG MICRO TCA
Datasheet
1469921-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Micro TCA Connectors | |
| Mounting Angle | Vertical | |
| Mounting Style | Through Hole | |
| Contact Plating | Gold | |
| Series | 1469921 | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyester | |
| Packaging | Tube | |
| Pitch | 2 mm | |
| Product Type | Micro TCA Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?