Reference Only
1471500000
Heavy Duty Power Connectors DSTV COBU5.
Datasheet
1471500000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Heavy Duty Power Connectors | |
| Series | DSTV | |
| Product | Accessories | |
| Accessory Type | Coding Pin | |
| Housing Material | Metal | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,03 € | 103,00 € | |
| 0,98 € | 196,00 € | |
| 0,88 € | 440,00 € | |
| 0,84 € | 840,00 € | |
| 0,78 € | 1.560,00 € |
Need more?