
1475640000
Terminals .
Datasheet
1475640000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Wire Gauge Max | 22 AWG | |
| Length | 5 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0182 € | 18,20 € | |
| 0,0147 € | 44,10 € | |
| 0,0138 € | 276,00 € |
Need more?