
1476230000
Terminals .
Datasheet
1476230000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | Wire End | |
| Insulation | Insulated | |
| Wire Gauge Max | 20 AWG | |
| Color | Orange | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Insulation Material | Polypropylene (PP) | |
| Length | 14 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,065 € | 6,50 € | |
| 0,061 € | 18,30 € | |
| 0,059 € | 59,00 € | |
| 0,054 € | 135,00 € | |
| 0,052 € | 520,00 € |
Need more?