Reference Only
1477710000
Cable Glands, Strain Reliefs & Cord Grips .
Datasheet
1477710000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Blanking Plug | |
| Material | Brass, Nickel Plated | |
| Screw/Thread Size | M50 | |
| Length | 17 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 80,11 € | 80,11 € | |
| 78,32 € | 783,20 € | |
| 77,13 € | 1.928,25 € | |
| 76,36 € | 3.818,00 € | |
| 75,55 € | 7.555,00 € |
Need more?