Reference Only
1479780000
Industrial Relays .
Datasheet
1479780000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Solid State Relay | |
| Type | Electromechanical Relay | |
| Contact Termination | Screw | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 16 A | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Coil Resistance | 1.14 kOhms | |
| Coil Current | 21 mA | |
| Switching Voltage | 250 VDC | |
| Contact Material | Silver Tin | |
| IP Rating | IP20 | |
| Length | 87.8 mm | |
| Width | 12.8 mm | |
| Height | 89.6 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,10 € | 171,00 € | |
| 16,42 € | 328,40 € | |
| 16,40 € | 820,00 € | |
| 15,92 € | 1.592,00 € | |
| 15,34 € | 3.068,00 € | |
| 15,14 € | 7.570,00 € |
Need more?