Reference Only
1490531-1
Obsolete
LAN/Telecom/Cable Testing Tone Generator Voltage, Pwr Digital
Datasheet
1490531-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LAN/Telecom/Cable Testing | |
| Equipment Type | Tone Generator | |
| Accessory Type | Tone Generator | |
| Display Type | Digital | |
| Measured Components | Voltage, Power | |
| Product Type | LAN/Telecom/Cable Testing | |
| Product | Test Equipments | |
| Subcategory | Test Equipment |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030400000 |
| TARIC | 8517709000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?