Reference Only

1491160000

Antennas .

Manufacturer:

Mfr Part:
1491160000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerWeidmuller
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductOutdoor Antennas
TypeMobile Antenna
Minimum Frequency806 MHz
Maximum Frequency2.17 GHz
Gain1 dBi, 2 dBi
Impedance50 Ohms
VSWR2.5
Power Rating25 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands2 Band
Mounting StyleBracket Mount
Termination StyleConnector
Antenna Connector TypeN (Female)
ApplicationIndoor, Outdoor
Height200 mm
IP RatingIP54
PolarizationLinear, Vertical
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8517701190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
96,64 €96,64 €
Need more?
Contact Us