
1492420000
Terminals .
Datasheet
1492420000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Terminals | |
| Product | Ring Terminals | |
| Type | Cable Lug | |
| Termination Style | Crimp | |
| Stud / Tab Size | M12 | |
| Mounting Style | Cable Mount / Free Hanging | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,457 € | 45,70 € | |
| 0,424 € | 127,20 € | |
| 0,409 € | 409,00 € | |
| 0,384 € | 960,00 € | |
| 0,366 € | 1.830,00 € | |
| 0,348 € | 3.480,00 € |
Need more?