Reference Only
15 PSI-A-CGRADE-MV
Board Mount Pressure Sensors 0-15 psia 90mv 1% 16VDC supply.
Datasheet
15 PSI-A-CGRADE-MV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Absolute | |
| Operating Pressure | 0 psi to 15 psi | |
| Output Type | Analog | |
| Mounting Style | Screw | |
| Port Type | Dual Barbed | |
| Package / Case | SIP-6 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 16 V | |
| Series | AXCX C-Grade | |
| Burst Pressure | 120 psi | |
| Output Voltage | 90 mV | |
| Pin Count | 6 | |
| Port Size | 4.8 mm | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,92 € | 399,20 € | |
| 39,62 € | 3.962,00 € |
Need more?