Reference Only
15-000040
D-Sub Tools & Hardware 37P CAP W/LANYRD FOR FEM IP67.
Datasheet
15-000040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Cap | |
| For Use With | D-Sub 37 Position | |
| IP Rating | IP67 | |
| Description/Function | IP67 D-Sub protection cap | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Stainless Steel | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,18 € | 365,40 € | |
| 11,61 € | 696,60 € | |
| 10,72 € | 1.286,40 € | |
| 10,32 € | 2.786,40 € | |
| 9,98 € | 5.089,80 € | |
| 9,40 € | 9.588,00 € |
Need more?