Reference Only
15-000050
D-Sub Tools & Hardware 50P CAP W/LANYRD FOR FEM IP67.
Datasheet
15-000050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Screen Cap | |
| For Use With | D-Sub 50 Position | |
| IP Rating | IP67 | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,45 € | 403,50 € | |
| 13,20 € | 792,00 € | |
| 12,06 € | 1.447,20 € | |
| 11,63 € | 3.140,10 € | |
| 11,42 € | 5.824,20 € |
Need more?