Reference Only
15-000080
D-Sub Tools & Hardware .
Datasheet
15-000080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | D-SUB Protection Cap | |
| For Use With | D-Sub Socket Connector | |
| IP Rating | IP67 | |
| Description/Function | Water Resistant Screen Cap with Threaded Insert, Jackscrew and Wire Rope | |
| Gender | Female | |
| Length | 53.42 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Stainless Steel | |
| Subcategory | D-Sub Connectors | |
| Thread Size | M3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318156070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,79 € | 413,70 € | |
| 13,77 € | 826,20 € | |
| 12,30 € | 1.291,50 € | |
| 11,92 € | 3.039,60 € |
Need more?