Reference Only
15-000120
D-Sub Tools & Hardware 15P CAP W/LANYRD FOR MALE IP67.
Datasheet
15-000120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Screen Cap | |
| For Use With | D-Sub 15 Position | |
| IP Rating | IP67 | |
| Description/Function | IP67 D-Sub protection cap | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Stainless Steel | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,98 € | 549,00 € | |
| 10,57 € | 1.057,00 € | |
| 9,91 € | 2.477,50 € | |
| 9,46 € | 4.730,00 € | |
| 8,08 € | 8.080,00 € |
Need more?