Reference Only
15-000170
D-Sub Tools & Hardware .
Datasheet
15-000170 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Screen Cap | |
| For Use With | D-Sub 15 Position | |
| IP Rating | IP67 | |
| Description/Function | Water Resistant Screen Cap with Threaded Insert, Jackscrew and Wire Rope | |
| Gender | Male | |
| Length | 39.52 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Stainless Steel | |
| Subcategory | D-Sub Connectors | |
| Thread Size | M3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,35 € | 340,50 € | |
| 11,06 € | 1.327,20 € | |
| 10,68 € | 2.883,60 € | |
| 10,51 € | 5.360,10 € |
Need more?