Reference Only
15-002163
D-Sub Standard Connectors .
Datasheet
15-002163 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 50 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Solder | |
| Mounting Style | Panel | |
| Mounting Angle | Right Angle | |
| Number of Rows | 3 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| IP Rating | IP67 | |
| Filtered | Unfiltered | |
| Boardlocks | With Boardlocks | |
| Contact Material | Copper Alloy | |
| Current Rating | 7.5 A | |
| Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,17 € | 391,70 € | |
| 38,71 € | 1.935,50 € | |
| 37,99 € | 3.799,00 € | |
| 36,87 € | 7.374,00 € |
Need more?