Reference Only
15-004690
D-Sub Tools & Hardware IP67 DSUB 37P PLSTC Hood 4-40 SHORT SCRW.
Datasheet
15-004690 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Hood | |
| For Use With | D-Sub 37 Position | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Description/Function | D-Sub plastic hood black jack screw | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Stainless Steel | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,78 € | 375,60 € | |
| 18,71 € | 467,75 € | |
| 18,58 € | 929,00 € | |
| 17,83 € | 1.783,00 € | |
| 17,70 € | 4.425,00 € | |
| 17,58 € | 8.790,00 € |
Need more?