Reference Only
15-004730
D-Sub Tools & Hardware IP67 DSUB 25P PLSTC Hood 4-40 SHORT SCRW.
Datasheet
15-004730 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Hood | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Description/Function | D-Sub plastic hood black short screw | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Stainless Steel | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,96 € | 399,20 € | |
| 18,32 € | 458,00 € | |
| 17,62 € | 881,00 € | |
| 15,67 € | 1.567,00 € | |
| 14,90 € | 3.725,00 € | |
| 14,44 € | 7.220,00 € |
Need more?