Reference Only
15-006643
D-Sub Cables .
Datasheet
15-006643 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Cables | |
| Type | D-Sub Cable | |
| Connector End A | DB9 | |
| Connector End A Pin Count | 9 Position | |
| Connector End B | No Connector | |
| Gender | Male | |
| Cable Length | 2 m | |
| Shielding | Shielded | |
| Voltage Rating | 125 V | |
| Current Rating | 5 A | |
| Jacket Material | Polybutylene Terephthalate (PBT) | |
| Product Type | D-Sub Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | SlimCon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,03 € | 540,30 € | |
| 51,90 € | 1.038,00 € | |
| 51,17 € | 2.558,50 € | |
| 47,15 € | 4.715,00 € | |
| 46,98 € | 9.396,00 € |
Need more?