Reference Only
15-04-5503
Molex 2.54mm SL Interim Clip, 50 Pos., Polarized.
Datasheet
15-04-5503 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Molex | |
| Series | 70013 | |
| Tradename | SL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,29 € | 774,00 € | |
| 1,11 € | 1.332,00 € | |
| 1,04 € | 3.120,00 € | |
| 0,99 € | 5.346,00 € |
Need more?