Reference Only
15-31-2096
Pin & Socket Connectors 2.36mm Diameter Standard .093" Pin and Socket Header, Vert., Solid Pin Style, w/ Beveled Plastic Peg, 9 Pos..
Datasheet
15-31-2096 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Number of Positions | 9 Position | |
| Number of Rows | 3 Row | |
| Pitch | 6.7 mm | |
| Contact Material | Tin | |
| Voltage Rating | 600 V | |
| Current Rating | 9 A | |
| Series | 05219 | |
| Flammability Rating | UL 94 V-2 | |
| Mounting Angle | Vertical | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 640 / Multiples: 320)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,12 € | 2.636,80 € | |
| 3,81 € | 3.657,60 € | |
| 3,73 € | 9.548,80 € |
Need more?