Reference Only

15-38-8020

FFC & FPC Connectors SL Single Row, Female, Version G Recept., Tin (Sn) Pltg, 2 Pos..

Manufacturer:

Mfr Part:
15-38-8020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
ProductFree Hanging
Number of Positions2 Position
Pitch2.54 mm
Termination StyleIDC
Mounting AngleVertical
Contact PlatingTin
Current Rating2 A
Series70430
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTube
Flammability RatingUL 94 V-0
GenderFemale
Housing ColorBlack
Housing MaterialPolyester
Mounting StyleCable
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
TradenameSL
Voltage Rating250 V
Part # Aliases15388020 70430-0141 0015388020

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
Available Regional Inventory
6.240 available now at tti.com