Reference Only
15-38-W
Terminals SPEC TERM RNG NONINS 6G .250B.ID 3/8STD.
Datasheet
15-38-W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 9.525 mm | |
| Wire Gauge Max | 6 AWG | |
| Mounting Style | Screw | |
| Packaging | Each | |
| Insulation Material | Not Insulated | |
| Length | 1.22 in | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 0.63 in | |
| Wire Gauge | 6 AWG | |
| Part # Aliases | 05400729107 7100163759 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,423 € | 423,00 € | |
| 0,384 € | 1.152,00 € | |
| 0,376 € | 1.880,00 € | |
| 0,368 € | 3.680,00 € |
Need more?