Reference Only
15-41-3329
Obsolete
IC & Component Sockets 32P BK IC SOCKET OBSOLETE
Datasheet
15-41-3329 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | IC & Component Sockets | |
| Number of Positions | 32 Position | |
| Pitch | 2.54 mm | |
| Contact Plating | Tin | |
| Series | 78807 | |
| Contact Material | Tin | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets | |
| Part # Aliases | 78807-0518 0015413329 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?