Reference Only

15-82-0312

Obsolete
SIMM Connectors Obsolete

Manufacturer:

Mfr Part:
15-82-0312

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySIMM Connectors
Number of Positions72 Position
Pitch1.27 mm
Termination StyleThrough Hole
Contact PlatingGold
Current Rating1 A
Series78968
Contact MaterialTin
Housing MaterialThermoplastic
Product TypeSIMM Connectors
SubcategoryMemory Connectors & Sockets
Voltage Rating250 V
Part # Aliases789687230 0015820312

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?