Reference Only
15-82-0324
Obsolete
SIMM Connectors RA SIMM SKT 72P
Datasheet
15-82-0324 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | SIMM Connectors | |
| Number of Positions | 72 Position | |
| Pitch | 1.27 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Tin | |
| Current Rating | 1 A | |
| Series | 78968 | |
| Contact Material | Tin | |
| Housing Material | Thermoplastic | |
| Product Type | SIMM Connectors | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 250 V | |
| Part # Aliases | A-78968-7205 0015820324 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?