
15-83-0064
Obsolete
I/O Connectors SEMCONN RECPT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Receptacles | |
| Number of Positions | 9 Position | |
| Pitch | 2.5 mm | |
| Series | 71565 | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | SEMCONN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536908599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?