Reference Only
15-83-0506
Obsolete
I/O Connectors SEMCONN SHIELDED PLG
Datasheet
15-83-0506 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Gender | Male | |
| Number of Positions | 6 Position | |
| Pitch | 1.27 mm | |
| Voltage Rating | 30 V | |
| Contact Plating | Gold | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| Series | 71310 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Current Rating | 1.5 A | |
| Flammability Rating | UL 94 V-2 | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | SEMCONN | |
| Part # Aliases | MS71310-0006 0015830506 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?