
1500-27
Power Supplies - Rack Mount AC-DC 1500W 27VDC OUT 55A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qualstar Corporation | |
| Product Category | Power Supplies - Rack Mount | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?