
150047135
Power Supplies - Rack Mount
Datasheet
150047135 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Power Supplies - Rack Mount | |
| Output Voltage | 48 VDC | |
| Output Current | 1.2 kA | |
| Length | 2.134 m (7.001 ft) | |
| Width | 584.2 mm (23 in) | |
| Height | 584.2 mm (23 in) | |
| Product | Switching Supplies | |
| Series | Infinity M | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 1 | 1.2 kA | |
| Output Voltage-Channel 1 | 48 VDC | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?