Reference Only
15050-1
Power Outlet Strips PLUG/ECT 15A GFCI INLINE 18
Datasheet
15050-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Extension Cords - GFCI | |
| Cord Length | 0.61 m | |
| Mounting Style | Portable | |
| Voltage Rating | 110 VAC to 126 VAC | |
| Current Rating | 15 A | |
| Series | 130153 | |
| Compliance | CSA, UL | |
| Product Type | Power Outlet Strips | |
| Region | Universal | |
| Subcategory | Power Condition | |
| Tradename | Safe-T-Check | |
| Part # Aliases | 1301530019 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?